Infineon TLS805B1LDVXUMA1, 1 Low Dropout Voltage, Voltage Regulator 50mA, -0.3 → 45 V 10-Pin, PG-TSON

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
216-8407
Mfr. Part No.:
TLS805B1LDVXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

-0.3 → 45 V

Number of Outputs

1

Accuracy

2%

Mounting Type

Surface Mount

Package Type

PG-TSON

Pin Count

10

Output Type

Adjustable

The Infineon TLS series is a wide input voltage, low drop out voltage and ultra low quiescent current linear voltage regulator. The regulation concept implemented in the this product combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. This regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery.

Output current limit protection
Over temperature shutdown
Enable feature
Shutdown current less than 1 μA
RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy