Infineon TLS805B1LDVXUMA1, 1 Low Dropout Voltage, Voltage Regulator 50mA, -0.3 → 45 V 10-Pin, PG-TSON
- RS Stock No.:
- 216-8406
- Mfr. Part No.:
- TLS805B1LDVXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 216-8406
- Mfr. Part No.:
- TLS805B1LDVXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 50mA | |
| Output Voltage | -0.3 → 45 V | |
| Number of Outputs | 1 | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Package Type | PG-TSON | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 50mA | ||
Output Voltage -0.3 → 45 V | ||
Number of Outputs 1 | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Package Type PG-TSON | ||
Pin Count 10 | ||
Output Type Adjustable | ||
The Infineon TLS series is a wide input voltage, low drop out voltage and ultra low quiescent current linear voltage regulator. The regulation concept implemented in the this product combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. This regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery.
Output current limit protection
Over temperature shutdown
Enable feature
Shutdown current less than 1 μA
RoHS compliant
Over temperature shutdown
Enable feature
Shutdown current less than 1 μA
RoHS compliant
