Microchip MIC5166YML-TR, Dual Linear Voltage, Voltage Regulator 10-Pin, DFN
- RS Stock No.:
- 215-8007
- Mfr. Part No.:
- MIC5166YML-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-8007
- Mfr. Part No.:
- MIC5166YML-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 2 | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Linear Voltage | ||
Number of Outputs 2 | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Output Type Fixed | ||
The Microchip low VIN double data rate with memory terminator power supply. It has small parts and requires small output capacitors, making it a tiny overall solution.
High output voltage accuracy
High bandwidth
High bandwidth
