Infineon TLS850D0TEV33ATMA1, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- RS Stock No.:
- 215-6716
- Mfr. Part No.:
- TLS850D0TEV33ATMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-6716
- Mfr. Part No.:
- TLS850D0TEV33ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-TO252-5 | |
| Mount Type | Surface | |
| Quiescent Current | 40μA | |
| Pin Count | 5 | |
| Length | 6.5mm | |
| Width | 9.98mm | |
| Standards/Approvals | RoHS | |
| Series | TLS850D0TE | |
| Height | 2.3mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-TO252-5 | ||
Mount Type Surface | ||
Quiescent Current 40μA | ||
Pin Count 5 | ||
Length 6.5mm | ||
Width 9.98mm | ||
Standards/Approvals RoHS | ||
Series TLS850D0TE | ||
Height 2.3mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC | ||
The Infineon low dropout linear voltage regulator for 5v supply with high performance in a PG-TO252-5 package.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon, Linear Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLE42764DVATMA1, Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- Infineon TLS850C2TEV50ATMA1 Voltage Regulator 5V, PG-TO252-5 5-Pin
- Infineon TLS850C2TEV33ATMA1 Voltage Regulator 3.3V, PG-TO252-5 5-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLS850A4TEV50ATMA1, Linear Voltage Regulator 45V PG-TO252-3 3-Pin
