Infineon IFX1963TEVATMA1, 1, Linear Voltage Regulator 1.5A, 40 V 5-Pin, PG-TO252-5

Stock information currently inaccessible
RS Stock No.:
215-6625
Mfr. Part No.:
IFX1963TEVATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

1.5A

Output Voltage

40 V

Number of Outputs

1

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

PG-TO252-5

Pin Count

5

Output Type

Adjustable

The Infineon low dropout voltage regulator available in PG-TO263-5 and PG-TO252-5 SMD package.

Low Current Consumption
Short Circuit Protected
Overtemperature Protection