Maxim Integrated MAX77643AANA+T, 3, Buck/Boost Converter 150mA 25-Pin, WLP
- RS Stock No.:
- 212-2560
- Mfr. Part No.:
- MAX77643AANA+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 212-2560
- Mfr. Part No.:
- MAX77643AANA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Function | Buck-Boost | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 3 | |
| Line Regulation | 0.5 %/V | |
| Accuracy | 3.1% | |
| Load Regulation | 0.001 %/mA | |
| Package Type | WLP | |
| Pin Count | 25 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Function Buck-Boost | ||
Maximum Output Current 150mA | ||
Number of Outputs 3 | ||
Line Regulation 0.5 %/V | ||
Accuracy 3.1% | ||
Load Regulation 0.001 %/mA | ||
Package Type WLP | ||
Pin Count 25 | ||
Output Type Adjustable | ||
The Maxim Integrated MAX77643 provide power supply solutions for low-power applications where size and efficiency are critical. The IC features a SIMO buck-boost regulator that provides three independently programmable power rails from a single inductor to minimize total solution size.
It supports wide output voltage range from 0.5V to 5.5V for all SIMO channels
It has ultra low-power SIMO
It is flexible and configurable
It has ultra low-power SIMO
It is flexible and configurable
