Analog Devices ADP171AUJZ-R7, 1, Regulator 300mA, 3 V 5-Pin, TSOT
- RS Stock No.:
- 209-6077
- Mfr. Part No.:
- ADP171AUJZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 209-6077
- Mfr. Part No.:
- ADP171AUJZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 5 | ||
Output Type Adjustable | ||
The Analog Devices linear regulators designed to operate from an input voltage between 1.6 V and 3.6V and to provide up to 300 mA of output current.
Fixed and adjustable output voltage versions
60dB at 100kHz PSRR performance
Logic controlled enable
Excellent load or line transient response
60dB at 100kHz PSRR performance
Logic controlled enable
Excellent load or line transient response
