DiodesZetex AP7370-18WR-7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 5-Pin, SOT
- RS Stock No.:
- 206-0221
- Mfr. Part No.:
- AP7370-18WR-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0221
- Mfr. Part No.:
- AP7370-18WR-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOT | ||
Pin Count 5 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 1.8 V of output voltage which using SOT25 package and has 5 pin. Its low dropout voltage is 500mV
Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor
High output voltage accuracy
Compatible with low ESR ceramic capacitor
