DiodesZetex AP7315Q-18W5-7, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, SOT
- RS Stock No.:
- 206-0200
- Mfr. Part No.:
- AP7315Q-18W5-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0200
- Mfr. Part No.:
- AP7315Q-18W5-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type SOT | ||
Pin Count 5 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
The DiodesZetex 0.34V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It is available with fixed output voltage variants with an enable input to turn it on and off. It has 1.8V output voltage and has 5 pin which used SOT25 package.
Accuracy ±1%
Ripple rejection 75dB at 1kHz
Ripple rejection 75dB at 1kHz
