DiodesZetex AP2205-18YR-13, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.8 V 3-Pin, SOT
- RS Stock No.:
- 206-0182
- Mfr. Part No.:
- AP2205-18YR-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0182
- Mfr. Part No.:
- AP2205-18YR-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOT | ||
Pin Count 3 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
The DiodesZetex 1.8 V positive voltage regulator IC fabricated by high voltage EPNP process. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Its low dropout voltage is 100mV and has 3 pin which used SOT89 package.
Compatible with low ESR ceramic capacitor
Low ground current
Low ground current
