Maxim Integrated MAX20098ATEC/VY+, 1 Buck Boost Switching, Buck Boost Switching Regulators 50mA, 2.2 MHz 16-Pin, TQFN-EP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
203-5858
Mfr. Part No.:
MAX20098ATEC/VY+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

50mA

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

0.01 %/V

Package Type

TQFN-EP

Pin Count

16

Output Type

Adjustable

Maximum Switching Frequency

2.2 MHz

The Maxim Integrated MAX20098 is an automotive 2.2MHz synchronous step-down controller IC with 3.5μA IQ. This IC operates with an input-voltage supply from 3.5V to 42V and can operate in dropout condition by running at 99% duty cycle. It is intended for applications with mid- to high-power requirements that operate at a wide input voltage range such as during automotive cold-crank or engine stop-start conditions.

Meets Stringent OEM Module Power Consumption and Performance Specifications
Enables Crank-Ready Designs
EMI Reduction Features Reduce Interference with Sensitive Radio Bands without Sacrificing Wide Input Voltage Range
Integration and Thermally Enhanced Packages Save Board Space and Cost

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy