Maxim Integrated MAX17673AATI+, Buck Boost Switching Regulators 2758.6 mW 60V TQFN 28-Pin
- RS Stock No.:
- 203-5821
- Mfr. Part No.:
- MAX17673AATI+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 203-5821
- Mfr. Part No.:
- MAX17673AATI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Buck Boost Switching Regulators | |
| Package Type | TQFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 28 | |
| Power Rating | 2758.6mW | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 0.8mm | |
| Series | MAX17673 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Buck Boost Switching Regulators | ||
Package Type TQFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 28 | ||
Power Rating 2758.6mW | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 0.8mm | ||
Series MAX17673 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The Maxim Integrated MAX17673A power management integrated circuits (PMIC) integrate a 60V high voltage (HV), high efficiency synchronous DC-DC buck regulator and two 5.5V high efficiency synchronous DC-DC buck regulators. All three regulators offer integrated power MOSFETs.
Reduces External Components and Total Cost
Integrates Three DC-DC Regulators
Reduces Power Dissipation
Operates Reliably in Adverse Industrial Environments
Related links
- Maxim Integrated, Buck Boost Switching Regulators 2758.6 mW 60V TQFN 28-Pin
- Maxim Integrated, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated MAX20048ATGB/VY+, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated MAX8903AETI+ 4.15 V to 16 V Input 4.6 V Output 450 mA, TQFN 28-Pin
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3 V 2.75 MHz, TQFN
- Maxim Integrated RF Receiver Chip, 28-Pin TQFN
- Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
- Maxim Integrated, Switching Regulator 60V TQFN-EP 32-Pin
