STMicroelectronics LDLN025J29R, 1 Low Dropout Voltage, Voltage Regulator 250mA, 5 V 4-Pin, Flip-Chip4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
202-5472
Mfr. Part No.:
LDLN025J29R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Accuracy

±2%

Mounting Type

Through Hole

Package Type

Flip-Chip4

Pin Count

4

Output Type

Adjustable

The STMicroelectronics 250mA ultra low noise LDO able to work with an input voltage range from 1.5V to 5.5V. The typical dropout voltage at 250mA load is 120mV.

Logic-controlled electronic shutdown
Output discharge feature