STMicroelectronics LDK130M11RY, 1 Low Noise LDO, Regulator 100mA, 1.1 V 5-Pin, SOT23-5L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
202-5468
Mfr. Part No.:
LDK130M11RY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

100mA

Regulator Type

Low Noise LDO

Number of Outputs

1

Output Voltage

1.1 V

Accuracy

±2%

Mounting Type

Through Hole

Package Type

SOT23-5L

Pin Count

5

Output Type

Adjustable

The STMicroelectronics low quiescent current very low noise LDO provides 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output.

Logic-controlled electronic shutdown
Internal current and thermal limit