Texas Instruments TL783CKCSE3, 1 Linear Voltage, Voltage Regulator 700mA, 125 V 3-Pin, T0-220
- RS Stock No.:
- 197-7565
- Mfr. Part No.:
- TL783CKCSE3
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 197-7565
- Mfr. Part No.:
- TL783CKCSE3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 700mA | |
| Output Voltage | 125 V | |
| Number of Outputs | 1 | |
| Accuracy | 2% | |
| Package Type | T0-220 | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 700mA | ||
Output Voltage 125 V | ||
Number of Outputs 1 | ||
Accuracy 2% | ||
Package Type T0-220 | ||
Pin Count 3 | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- CN
