Texas Instruments REG103UA-5, LDO Voltage Regulator, 500mA, 5 V, ±2% 8-Pin, SOIC
- RS Stock No.:
- 197-7493
- Mfr. Part No.:
- REG103UA-5
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 197-7493
- Mfr. Part No.:
- REG103UA-5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
- COO (Country of Origin):
- MY
