onsemi NIS5021MT1TXG, 1 Low Dropout Voltage, Voltage Regulator 10-Pin, WDFN
- RS Stock No.:
- 195-2581
- Mfr. Part No.:
- NIS5021MT1TXG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 195-2581
- Mfr. Part No.:
- NIS5021MT1TXG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Polarity | Negative, Positive | |
| Mounting Type | Surface Mount | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 13 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 0.75mm | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Polarity Negative, Positive | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Pin Count 10 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 13 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 15 V | ||
Height 0.75mm | ||
Length 4.1mm | ||
Width 4.1mm | ||
The NIS5021 Series eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue its operation.
