Renesas Electronics ISL80510IRAJZ-T7A, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.8 → 5.5 V 8-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-1524
Mfr. Part No.:
ISL80510IRAJZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

0.8 → 5.5 V

Number of Outputs

1

Line Regulation

0.9 %

Load Regulation

0.9 %

Accuracy

±1.8%

Mounting Type

Surface Mount

Quiescent Current

5.7mA

Package Type

DFN

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Height

0.95mm

Maximum Input Voltage

6 V

Length

3mm

Width

3mm

The ISL80510 is a single output Low Dropout voltage regulator (LDO) capable of sourcing up to 1A output current. This LDO operates from input voltages of 2.2V to 6V. A submicron BiCMOS process is utilized for this product family to deliver the best in class analog performance and overall value. This CMOS LDO consumes significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR. The ISL80510 provides an output accuracy of ±1.8% VOUT accuracy over all load, line and temperature variation (TJ = -40°C to +125°C). An external capacitor on the soft-start pin provides an adjustable soft starting of the output voltage ramp to control the inrush current. The ENABLE feature allows the part to be placed into a low quiescent current shutdown mode.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy