STMicroelectronics LD56050DPU105R, 1 Linear Voltage, Voltage Regulator 500mA, 1.05 V 4-Pin, DFN
- RS Stock No.:
- 192-5091
- Mfr. Part No.:
- LD56050DPU105R
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 192-5091
- Mfr. Part No.:
- LD56050DPU105R
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 500mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.05 V | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 1.5 mV | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.2 x 1.2 x 0.45mm | |
| Minimum Input Voltage | 0.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.45mm | |
| Width | 1.2mm | |
| Length | 1.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 500mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.05 V | ||
Line Regulation 0.1 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 1.5 mV | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.2 x 1.2 x 0.45mm | ||
Minimum Input Voltage 0.8 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.45mm | ||
Width 1.2mm | ||
Length 1.2mm | ||
- COO (Country of Origin):
- CN
Input voltage from 0.8 to 5.5 V
Bias supply pin
Ultra low-dropout voltage (120 mV max. at 500 mA load)
Low ground current (27 μA typ. at no-load)
Output voltage tolerance: ± 1.5% overtemperature, 0.5% at 25 °C
500 mA guaranteed output current
50 mV output voltage step available from 0.8 V to 3.6 V
Logic-controlled electronic shutdown
Internal current limit with foldback
Thermal shutdown
Output active discharge function
Available in DFN4 1.2 x 1.2 mm package
Temperature range: -40 °C to 85 °C
Bias supply pin
Ultra low-dropout voltage (120 mV max. at 500 mA load)
Low ground current (27 μA typ. at no-load)
Output voltage tolerance: ± 1.5% overtemperature, 0.5% at 25 °C
500 mA guaranteed output current
50 mV output voltage step available from 0.8 V to 3.6 V
Logic-controlled electronic shutdown
Internal current limit with foldback
Thermal shutdown
Output active discharge function
Available in DFN4 1.2 x 1.2 mm package
Temperature range: -40 °C to 85 °C
