STMicroelectronics LD56050DPU105R, 1 Linear Voltage, Voltage Regulator 500mA, 1.05 V 4-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-4608
Mfr. Part No.:
LD56050DPU105R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

1.05 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

1.5 mV

Accuracy

±1.5%

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

4

Output Type

Fixed

Dimensions

1.2 x 1.2 x 0.45mm

Minimum Input Voltage

0.8 V

Height

0.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Length

1.2mm

Width

1.2mm

COO (Country of Origin):
CN
Input voltage from 0.8 to 5.5 V
Bias supply pin
Ultra low-dropout voltage (120 mV max. at 500 mA load)
Low ground current (27 μA typ. at no-load)
Output voltage tolerance: ± 1.5% overtemperature, 0.5% at 25 °C
500 mA guaranteed output current
50 mV output voltage step available from 0.8 V to 3.6 V
Logic-controlled electronic shutdown
Internal current limit with foldback
Thermal shutdown
Output active discharge function
Available in DFN4 1.2 x 1.2 mm package
Temperature range: -40 °C to 85 °C