Maxim Integrated MAX1806EUA33+, 1 Linear Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, μMax
- RS Stock No.:
- 192-3048
- Mfr. Part No.:
- MAX1806EUA33+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-3048
- Mfr. Part No.:
- MAX1806EUA33+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 500mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.125 %/V | |
| Load Regulation | 35 ppm/mA | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Package Type | μMax | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Minimum Input Voltage | 2.25 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 500mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.125 %/V | ||
Load Regulation 35 ppm/mA | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Package Type μMax | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Minimum Input Voltage 2.25 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3.05mm | ||
Width 3.05mm | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
