Maxim Integrated MAX662ACPA+ Charge Pump, Regulator 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-2648
Mfr. Part No.:
MAX662ACPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Regulator Type

Charge Pump

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.91 x 7.87 x 4.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Height

4.45mm

Width

7.87mm

Length

9.91mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.