Maxim Integrated MAX660EPA+ Charge Pump, Regulator 100mA, -5.5 → -1.5 V, 80 kHz 8-Pin, PDIP
- RS Stock No.:
- 192-2633
- Mfr. Part No.:
- MAX660EPA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-2633
- Mfr. Part No.:
- MAX660EPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 100mA | |
| Regulator Type | Charge Pump | |
| Output Voltage | -5.5 → -1.5 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 80 kHz | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.87mm | |
| Length | 4.45mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 100mA | ||
Regulator Type Charge Pump | ||
Output Voltage -5.5 → -1.5 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Switching Frequency 80 kHz | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.45mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.87mm | ||
Length 4.45mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
