Maxim Integrated MAX8511EXK18+T, 1 Low Dropout Voltage, Voltage Regulator 120mA, 1.8 V 5-Pin, SC-70
- RS Stock No.:
- 192-2318
- Mfr. Part No.:
- MAX8511EXK18+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-2318
- Mfr. Part No.:
- MAX8511EXK18+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 120mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.001 %/V | |
| Load Regulation | 0.003 %/mA | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 90µA | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Reference Voltage | 1.225V | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 120mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.001 %/V | ||
Load Regulation 0.003 %/mA | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 90µA | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Reference Voltage 1.225V | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
- COO (Country of Origin):
- US
The MAX8510/MAX8511/MAX8512 ultra-low-noise, low-dropout (LDO) linear regulators are designed to deliver up to 120mA continuous output current. These regulators achieve a low 120mV dropout for 120mA load current. The MAX8510 uses an advanced architecture to achieve ultra-low output voltage noise of 11μVRMS and PSRR of 54dB at 100kHz. The MAX8511 does not require a bypass capacitor, hence achieving the smallest PC board area. The MAX8512's output voltage can be adjusted with an external divider. The MAX8510/MAX8511 are preset to a variety of voltages in the 1.5V to 4.5V range.
Space-Saving SC70 and TDFN (2mm x 2mm) Packages
120mV Dropout at 120mA Load
Stable with 1μF Ceramic Capacitor for Any Load
Guaranteed 120mA Output
Only Need Input and Output Capacitors (MAX8511)
Low 40μA Ground Current
Excellent Load/Line Transient
Overcurrent and Thermal Protection
120mV Dropout at 120mA Load
Stable with 1μF Ceramic Capacitor for Any Load
Guaranteed 120mA Output
Only Need Input and Output Capacitors (MAX8511)
Low 40μA Ground Current
Excellent Load/Line Transient
Overcurrent and Thermal Protection
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
