Maxim Integrated MAX6765TTLD2+T, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 6-Pin, TDFN
- RS Stock No.:
- 192-2263
- Mfr. Part No.:
- MAX6765TTLD2+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-2263
- Mfr. Part No.:
- MAX6765TTLD2+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 31µA | |
| Package Type | TDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Minimum Input Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 72 V | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 31µA | ||
Package Type TDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Minimum Input Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 72 V | ||
Width 3.1mm | ||
Length 3.1mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
