Maxim Integrated MAX16910CASA9/V+, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 → 5 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-2191
Mfr. Part No.:
MAX16910CASA9/V+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

3.3 → 5 V

Line Regulation

1 mV

Load Regulation

12 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

20µA

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Power Rating

1.861W

Dimensions

4.98 x 3.99 x 1.58mm

Height

1.58mm

Minimum Input Voltage

3.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

4.98mm

Width

3.99mm

COO (Country of Origin):
TH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.