Maxim Integrated MAX1792EUA33+, Voltage Regulator 1.3 W 5.5V 8-Pin
- RS Stock No.:
- 191-7009
- Mfr. Part No.:
- MAX1792EUA33+
- Brand:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
£18.60
(exc. VAT)
£22.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 255 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.72 | £18.60 |
*price indicative
- RS Stock No.:
- 191-7009
- Mfr. Part No.:
- MAX1792EUA33+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 110μA | |
| Pin Count | 8 | |
| Power Rating | 1.3W | |
| Height | 950μm | |
| Length | 3.05mm | |
| Series | MAX1792 | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 110μA | ||
Pin Count 8 | ||
Power Rating 1.3W | ||
Height 950μm | ||
Length 3.05mm | ||
Series MAX1792 | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Guaranteed 500mA Output Current
Low 130mV Dropout at 500mA
Up to ±1% Output Voltage Accuracy
Preset at 1.5V, 1.8V, 2.5V, 3.3V, or 5.0V
Adjustable from 1.25V to 5.0V
Reset Output with 4ms Timeout Period
Low 80μA Ground Current
0.1μA Shutdown Current
Thermal Overload Protection
Output Current Limit
Tiny 1.3W Power-μMAX Package
Applications
Cell Phones/Cordless Phones
Docking Stations
Notebook Computers
Palmtop Computers
PDAs and Other Handheld Devices
USB Hubs
Wireless Base Stations
Related links
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated MAX1795EUA+, Voltage Regulator 330 mW 5.5V 8-Pin
- ROHM BD750L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- ROHM BD733L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- Maxim Integrated MAX8869EUE33+, Voltage Regulator 1.5 W 5.5V TSSOP 16-Pin
- Maxim Integrated 630 V 8-Pin SOIC
- MAX22518AWA+ Maxim Integrated 630 V 8-Pin SOIC
