Maxim Integrated MAX1709ESE+, 1 Linear Voltage, Voltage Regulator 4A, 3.3 V, 5 V, 2.5 → 5.5 V 16-Pin, SO
- RS Stock No.:
- 191-5259
- Mfr. Part No.:
- MAX1709ESE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-5259
- Mfr. Part No.:
- MAX1709ESE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 4A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V, 5 V, 2.5 → 5.5 V | |
| Load Regulation | -0.45 %/A, 10 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Pin Count | 16 | |
| Reference Voltage | 1.27V | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0.7 V | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 4A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V, 5 V, 2.5 → 5.5 V | ||
Load Regulation -0.45 %/A, 10 mV | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Pin Count 16 | ||
Reference Voltage 1.27V | ||
Output Type Adjustable, Fixed | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0.7 V | ||
Height 1.5mm | ||
Width 4mm | ||
Length 10mm | ||
Integration Reduces External Component Count to Save Space
On-Chip 10A Power MOSFET
5V, 4A Output from a 3.3V Input
Fixed 3.3V or 5V Output Voltage or Adjustable (2.5V to 5.5V)
Input Voltage Range Down to 0.7V
Constant Frequency Reduces Post-Filtering
Low-Noise, Constant-Frequency Operation (600kHz)
Synchronizable Switching Frequency (350kHz to 1000kHz)
Lower Power Consumption Extends Battery Life
1mW Quiescent Power
Applications
3.6V or 5V RF PAs in Communications Handsets
Local 2.5V to 3.3V or 5V Conversion
Local 3.3V to 5V Conversion
Routers, Servers, Workstations, Card Racks
On-Chip 10A Power MOSFET
5V, 4A Output from a 3.3V Input
Fixed 3.3V or 5V Output Voltage or Adjustable (2.5V to 5.5V)
Input Voltage Range Down to 0.7V
Constant Frequency Reduces Post-Filtering
Low-Noise, Constant-Frequency Operation (600kHz)
Synchronizable Switching Frequency (350kHz to 1000kHz)
Lower Power Consumption Extends Battery Life
1mW Quiescent Power
Applications
3.6V or 5V RF PAs in Communications Handsets
Local 2.5V to 3.3V or 5V Conversion
Local 3.3V to 5V Conversion
Routers, Servers, Workstations, Card Racks
