Maxim Integrated MAX1627ESA+, 1 Linear Voltage, Voltage Regulator 50μA, 5.15 V 8-Pin, SOIC
- RS Stock No.:
- 191-4684
- Mfr. Part No.:
- MAX1627ESA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-4684
- Mfr. Part No.:
- MAX1627ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 50µA | |
| Output Voltage | 5.15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 μV/V | |
| Load Regulation | 10 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 90µA | |
| Package Type | SOIC | |
| Reference Voltage | 1.33V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Input Voltage | 3 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 16.5 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 50µA | ||
Output Voltage 5.15 V | ||
Number of Outputs 1 | ||
Line Regulation 100 μV/V | ||
Load Regulation 10 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 90µA | ||
Package Type SOIC | ||
Reference Voltage 1.33V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Input Voltage 3 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 16.5 V | ||
Length 5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- TH
Reduce External Components and Total Cost
300KHz PWM Switching Reduces Component Size
Tiny Surface-Mount Inductor
Reduce Power Dissipation
> 90% Efficiency from 3mA to 2A Loads
Low Dropout Voltage
100% Maximum Duty Cycle
Reduce Number of DC-DC Controllers to Stock
Wide 2.6V to 16.5V Input Voltage Options
Selectable 3.3V and 5V or Adjustable 1.3V to 16V Output Voltage Options
Reduce System Power Consumption
90μA Max Quiescent Current
1μA Max Shutdown Current
Operates Reliably in Adverse Environment
Soft-Start Limits Startup Current
Current-Limited Control Scheme
Increase Design Flexibility
External P-Channel MOSFET Allows Output Power of > 12.5W
Applications/Uses
5V to 3.3V Green PC Applications
Battery-Powered Applications
Handheld Computers
High-Efficiency Step-Down Regulation
Low-Cost Notebook Computer Supplies
Minimum Component DC-DC Converters
PCMCIA Power Supplies
PDAs and Other Handheld Devices
Portable Terminals
300KHz PWM Switching Reduces Component Size
Tiny Surface-Mount Inductor
Reduce Power Dissipation
> 90% Efficiency from 3mA to 2A Loads
Low Dropout Voltage
100% Maximum Duty Cycle
Reduce Number of DC-DC Controllers to Stock
Wide 2.6V to 16.5V Input Voltage Options
Selectable 3.3V and 5V or Adjustable 1.3V to 16V Output Voltage Options
Reduce System Power Consumption
90μA Max Quiescent Current
1μA Max Shutdown Current
Operates Reliably in Adverse Environment
Soft-Start Limits Startup Current
Current-Limited Control Scheme
Increase Design Flexibility
External P-Channel MOSFET Allows Output Power of > 12.5W
Applications/Uses
5V to 3.3V Green PC Applications
Battery-Powered Applications
Handheld Computers
High-Efficiency Step-Down Regulation
Low-Cost Notebook Computer Supplies
Minimum Component DC-DC Converters
PCMCIA Power Supplies
PDAs and Other Handheld Devices
Portable Terminals
