Maxim Integrated MAX8516EUB+, 1 Linear Voltage, Voltage Regulator 1mA, 3.4 V 10-Pin, μMAX

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
191-4650
Mfr. Part No.:
MAX8516EUB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

1mA

Regulator Type

Linear Voltage

Output Voltage

3.4 V

Number of Outputs

1

Line Regulation

0.15 %/V

Accuracy

±1.4%

Load Regulation

0.1 (Typ) %/A

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

340 (Typ)µA

Package Type

μMAX

Pin Count

10

Output Type

Adjustable

Dimensions

3.05 x 3.05 x 0.95mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

1.425 V

Maximum Input Voltage

3.6 V

Width

3.05mm

Length

3.05mm

COO (Country of Origin):
PH
1.425V to 3.6V Input Voltage Range
Guaranteed 200mV Dropout at 1A Output Current
±1.4% Output Accuracy Over Load, Line, and Temperature (0°C to +85°C), ±0.6% Initial Accuracy
Compatible with Ceramic Capacitors
Fast Transient Response
320μA Operating Supply Current
< 25μA Shutdown Supply Current
Short-Circuit Protection
Thermal-Overload Protection
Soft-Start Limits Inrush Current
Applications/Uses
Automated Test Equipment (ATE)
Networking
Notebooks
Optical Modules
PDAs
Post Regulators
Servers
Storage
Wireless Base Stations