Maxim Integrated MAX1792EUA25+, 1 Linear Voltage, Voltage Regulator, 5 V 8-Pin, μMAX

Stock information currently inaccessible
RS Stock No.:
191-4259
Mfr. Part No.:
MAX1792EUA25+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.15 %/V

Accuracy

±1%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

110µA

Package Type

μMAX

Pin Count

8

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

3.05 x 3.05 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Height

0.95mm

Maximum Input Voltage

5.5 V

Length

3.05mm

Width

3.05mm

Guaranteed 500mA Output Current
Low 130mV Dropout at 500mA
Up to ±1% Output Voltage Accuracy
Preset at 1.5V, 1.8V, 2.5V, 3.3V, or 5.0V
Adjustable from 1.25V to 5.0V
Reset Output with 4ms Timeout Period
Low 80μA Ground Current
0.1μA Shutdown Current
Thermal Overload Protection
Output Current Limit
Tiny 1.3W Power-μMAX Package
Applications/Uses
Cell Phones/Cordless Phones
Docking Stations
Notebook Computers
Palmtop Computers
PDAs and Other Handheld Devices
USB Hubs
Wireless Base Stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy