Maxim Integrated MAX663ESA+, Dual Low Dropout Voltage, Voltage Regulator 20μA, 5 V, 1.3 → 16 V 8-Pin, SOIC
- RS Stock No.:
- 190-8250
- Mfr. Part No.:
- MAX663ESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-8250
- Mfr. Part No.:
- MAX663ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 20µA | |
| Number of Outputs | 2 | |
| Output Voltage | 5 V, 1.3 → 16 V | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 7 Ω | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 12µA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.27 → 1.33V | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.2 V | |
| Height | 4mm | |
| Width | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 20µA | ||
Number of Outputs 2 | ||
Output Voltage 5 V, 1.3 → 16 V | ||
Line Regulation 0.35 %/V | ||
Load Regulation 7 Ω | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 12µA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.27 → 1.33V | ||
Output Type Adjustable, Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.2 V | ||
Height 4mm | ||
Width 1.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- TH
Dual Mode Operation: Fixed +5V or Adjustable from +1.3V to +16V
Low Power CMOS: 12uA Max Quiescent Current
40mA Output Current, with Current Limiting
Pin-Compatible Upgrade of ICL7663 and ICL7664
+2V to +16.5V Operating Range
Low Battery Detector (MAX666)
No Output Over-Shoot on Power Up
Applications
Handheld Instruments
LCD Display Systems Pagers
Remote Data Acquisition and Telemetry
Radio Controlled Devices
Long-life Battery Powered Systems
Low Power CMOS: 12uA Max Quiescent Current
40mA Output Current, with Current Limiting
Pin-Compatible Upgrade of ICL7663 and ICL7664
+2V to +16.5V Operating Range
Low Battery Detector (MAX666)
No Output Over-Shoot on Power Up
Applications
Handheld Instruments
LCD Display Systems Pagers
Remote Data Acquisition and Telemetry
Radio Controlled Devices
Long-life Battery Powered Systems
