Maxim Integrated MAX881REUB+ Charge Pump, Regulator, -4.9 → -0.5 V 10-Pin, μMAX
- RS Stock No.:
- 190-0584
- Mfr. Part No.:
- MAX881REUB+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-0584
- Mfr. Part No.:
- MAX881REUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Charge Pump | |
| Output Voltage | -4.9 → -0.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Charge Pump | ||
Output Voltage -4.9 → -0.5 V | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Length 3.05mm | ||
Width 3.05mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
