Maxim Integrated MAX8869EUE25+, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.8 → 5 V 16-Pin, TSSOP
- RS Stock No.:
- 190-0315
- Mfr. Part No.:
- MAX8869EUE25+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-0315
- Mfr. Part No.:
- MAX8869EUE25+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 5 V | |
| Line Regulation | 0.1 % | |
| Accuracy | ±1% | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Quiescent Current | 0.5mA | |
| Pin Count | 16 | |
| Power Rating | 1.5W | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 5mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 5 V | ||
Line Regulation 0.1 % | ||
Accuracy ±1% | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Quiescent Current 0.5mA | ||
Pin Count 16 | ||
Power Rating 1.5W | ||
Output Type Adjustable, Fixed | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 5mm | ||
Width 4.4mm | ||
- COO (Country of Origin):
- TH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
