Maxim Integrated MAX861ESA+ Charge Pump, Regulator 50mA, -2.7 → -4 V, 250 kHz 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-0215
Mfr. Part No.:
MAX861ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

50mA

Regulator Type

Charge Pump

Output Voltage

-2.7 → -4 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

250 kHz

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4mm

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy