Maxim Integrated MAX667CSA+, 1 Low Dropout Voltage, Voltage Regulator 250mA, 1.3 → 16 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-0157
Mfr. Part No.:
MAX667CSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.3 → 16 V

Line Regulation

10 mV

Load Regulation

100 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

0.02mA

Reference Voltage

1.225V

Pin Count

8

Power Rating

0.471W

Output Type

Adjustable, Fixed

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Input Voltage

3.5 V

Minimum Operating Temperature

0 °C

Maximum Input Voltage

16.5 V

Width

4mm

Length

5mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.