Maxim Integrated ICL7660CPA+ Charge Pump, Regulator 225μA, -10, 3 → -1.5, 20 V, 10 kHz 8-Pin, PDIP
- RS Stock No.:
- 189-9997
- Mfr. Part No.:
- ICL7660CPA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 189-9997
- Mfr. Part No.:
- ICL7660CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Charge Pump | |
| Maximum Output Current | 225µA | |
| Output Voltage | -10, 3 → -1.5, 20 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 10 kHz | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Charge Pump | ||
Maximum Output Current 225µA | ||
Output Voltage -10, 3 → -1.5, 20 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Switching Frequency 10 kHz | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 9.91mm | ||
Width 7.87mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
