onsemi NCV59749MNADJTBG, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.8 → 3.6 V 20-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-0328
Mfr. Part No.:
NCV59749MNADJTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Output Voltage

0.8 → 3.6 V

Number of Outputs

1

Line Regulation

0.03 %/V

Accuracy

±2%

Load Regulation

0.09 %/A

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Reference Voltage

3.6V

Output Type

Adjustable

Dimensions

5 x 5 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

0.8 V

Maximum Operating Temperature

+125 °C

Height

0.95mm

Automotive Standard

AEC-Q100

Length

5mm

Width

5mm

120mV Typ. Dropout at the full 3A load
0.8V to 3.6V Output Voltage Range
0.8V to 5.5V Input Voltage Range
25uVrms of Output Noise
Very Fast Transient Response
Output Current in Excess of 3.0 A
Fast Transient Response
Programmable Soft-Start
Open Drain Power Good Output
Stable with Any Type of Output Capacitor
Benefits
Able to operate with very small Vin - Vout voltage headroom
Very suitable for low output voltage operation
Excellent solution for low input voltage applications
Ideal for Noise Sensitive Applications
Very Suitable choice for Voltage Regulation in High-Speed Digital Applications
Applications
Automotive
Networking and Telecommunications
Industrial
Voltage Regulation for Low Voltage, High Current FPGA, DSP power rails
Computing and Peripherals
Medical
Voltage Regulation for Mixed-Signal Transceiver ICs
POL Applications
End Products
Automotive Equipment
Cellular Infrastructure Equipment
FPGA, DSP and Logic Power Supplies
Camera & Vision Systems
Ultrasound Imaging
High-End Computing Equipment
Medical Equipment
Optical Telecom Equipment
Cellular Telecom Equipment
Routers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy