onsemi NCV59749MNADJTBG, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.8 → 3.6 V 20-Pin, QFN
- RS Stock No.:
- 189-0240
- Mfr. Part No.:
- NCV59749MNADJTBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 189-0240
- Mfr. Part No.:
- NCV59749MNADJTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 0.8 → 3.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.09 %/A | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Reference Voltage | 3.6V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 0.8 V | |
| Height | 0.95mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 5mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 0.8 → 3.6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.09 %/A | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Reference Voltage 3.6V | ||
Output Type Adjustable | ||
Dimensions 5 x 5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 0.8 V | ||
Height 0.95mm | ||
Maximum Input Voltage 5.5 V | ||
Width 5mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
120mV Typ. Dropout at the full 3A load
0.8V to 3.6V Output Voltage Range
0.8V to 5.5V Input Voltage Range
25uVrms of Output Noise
Very Fast Transient Response
Output Current in Excess of 3.0 A
Fast Transient Response
Programmable Soft-Start
Open Drain Power Good Output
Stable with Any Type of Output Capacitor
Benefits
Able to operate with very small Vin - Vout voltage headroom
Very suitable for low output voltage operation
Excellent solution for low input voltage applications
Ideal for Noise Sensitive Applications
Very Suitable choice for Voltage Regulation in High-Speed Digital Applications
Applications
Automotive
Networking and Telecommunications
Industrial
Voltage Regulation for Low Voltage, High Current FPGA, DSP power rails
Computing and Peripherals
Medical
Voltage Regulation for Mixed-Signal Transceiver ICs
POL Applications
End Products
Automotive Equipment
Cellular Infrastructure Equipment
FPGA, DSP and Logic Power Supplies
Camera & Vision Systems
Ultrasound Imaging
High-End Computing Equipment
Medical Equipment
Optical Telecom Equipment
Cellular Telecom Equipment
Routers
0.8V to 3.6V Output Voltage Range
0.8V to 5.5V Input Voltage Range
25uVrms of Output Noise
Very Fast Transient Response
Output Current in Excess of 3.0 A
Fast Transient Response
Programmable Soft-Start
Open Drain Power Good Output
Stable with Any Type of Output Capacitor
Benefits
Able to operate with very small Vin - Vout voltage headroom
Very suitable for low output voltage operation
Excellent solution for low input voltage applications
Ideal for Noise Sensitive Applications
Very Suitable choice for Voltage Regulation in High-Speed Digital Applications
Applications
Automotive
Networking and Telecommunications
Industrial
Voltage Regulation for Low Voltage, High Current FPGA, DSP power rails
Computing and Peripherals
Medical
Voltage Regulation for Mixed-Signal Transceiver ICs
POL Applications
End Products
Automotive Equipment
Cellular Infrastructure Equipment
FPGA, DSP and Logic Power Supplies
Camera & Vision Systems
Ultrasound Imaging
High-End Computing Equipment
Medical Equipment
Optical Telecom Equipment
Cellular Telecom Equipment
Routers
