onsemi NCV59744MNADJTBG, 1 Low Dropout Voltage, Voltage Regulator 3A, 0.8 → 3.6 V 20-Pin, QFN

Stock information currently inaccessible
RS Stock No.:
189-0239
Mfr. Part No.:
NCV59744MNADJTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.8 → 3.6 V

Line Regulation

0.0006 %/V

Load Regulation

0.01 %/A

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Reference Voltage

3.6V

Output Type

Adjustable

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

0.8 V

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Length

5mm

Automotive Standard

AEC-Q100

Width

5mm

115mV typical dropout at the full 3.0 A load
0.8V to 3.6V Output Voltage Range
Fast Transient Response
Programmable Soft-Start
Open Drain Power Good Output
Stable with Any Type of Output Capacitor
Minimizes the power loss across the regulator
Very suitable for low output voltage operation
Very Suitable choice for Voltage Regulation in High-Speed Digital Applications
Applications
Automotive
Networking and Telecommunications
Industrial
Voltage Regulation for Low Voltage, High Current FPGA, DSP power rails
Computing and Peripherals
Medical
Voltage Regulation for Mixed-Signal Transceiver ICs
POL Applications
End Products
Automotive Equipment
Cellular Infrastructure Equipment
FPGA, DSP and Logic Power Supplies
Camera & Vision Systems
Ultrasound Imaging
High-End Computing Equipment
Optical Telecom Equipment
Medical Equipment
Cellular Telecom Equipment
Routers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy