onsemi NCP176BMX280TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 2.8 V 6-Pin, XDFN
- RS Stock No.:
- 189-0233
- Mfr. Part No.:
- NCP176BMX280TCG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-0233
- Mfr. Part No.:
- NCP176BMX280TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 5 mV | |
| Accuracy | ±1.5% | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Quiescent Current | 90µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.25 x 1.25 x 0.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.4 V | |
| Height | 0.4mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 5 mV | ||
Accuracy ±1.5% | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Quiescent Current 90µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.25 x 1.25 x 0.4mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.4 V | ||
Height 0.4mm | ||
Maximum Input Voltage 5.5 V | ||
Width 1.25mm | ||
Automotive Standard AEC-Q100 | ||
Length 1.25mm | ||
1.4 V to 5.5 V Operating Input Voltage Range
Low Quiescent Current of Typ. 60 μA
Very Low Dropout: 130 mV Typ. at Iout = 0.5 A (2.5V version)
High 75 dB at 1 kHz PSRR
Internal Soft-Start
±0.8% Accuracy at Room temperature
Thermal Shutdown and Current Limit Protections
Stable with Small 1 μF Ceramic Capacitors
Suitable for Li-ion battery or post regulation application
Design Flexibility
Extended Battery Life
Extended Battery Range
Good for noise sensitive circuits
Limits the In-Rush Current
High output voltage precision
Protects product and system from damage
Saves PCB space and system cost
Applications
Battery Powered Equipment
Portable Communication Equipment
Cameras, Image Sensors and Camcorders
End Products
Cell Phone
Camera
Camcorder
Low Quiescent Current of Typ. 60 μA
Very Low Dropout: 130 mV Typ. at Iout = 0.5 A (2.5V version)
High 75 dB at 1 kHz PSRR
Internal Soft-Start
±0.8% Accuracy at Room temperature
Thermal Shutdown and Current Limit Protections
Stable with Small 1 μF Ceramic Capacitors
Suitable for Li-ion battery or post regulation application
Design Flexibility
Extended Battery Life
Extended Battery Range
Good for noise sensitive circuits
Limits the In-Rush Current
High output voltage precision
Protects product and system from damage
Saves PCB space and system cost
Applications
Battery Powered Equipment
Portable Communication Equipment
Cameras, Image Sensors and Camcorders
End Products
Cell Phone
Camera
Camcorder
