onsemi NCV5501DT50G, 1 Low Dropout Voltage, Voltage Regulator 500mA, 5 V 3 + Tab-Pin, DPAK
- RS Stock No.:
- 186-9893
- Mfr. Part No.:
- NCV5501DT50G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.767 | £7.67 |
| 100 - 490 | £0.519 | £5.19 |
| 500 - 990 | £0.492 | £4.92 |
| 1000 - 2490 | £0.384 | £3.84 |
| 2500 + | £0.371 | £3.71 |
*price indicative
- RS Stock No.:
- 186-9893
- Mfr. Part No.:
- NCV5501DT50G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2.9% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DPAK | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 2.25mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 18 V | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Accuracy ±2.9% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.25mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 2.25mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 18 V | ||
Length 6.73mm | ||
Automotive Standard AEC-Q100 | ||
Width 6.22mm | ||
Output Current up to 500 mA
2.9% Output Voltage Accuracy
Low Dropout Voltage (230 mV at 500 mA)
Enable Control Pin (NCP5500 / NCV5500)
Reverse Bias Protection
Short Circuit Protection
Thermal Shutdown
Wide Operating Temperature Range
NCV5500 / NCV5501, -40 °C to +125 °C Ambient Temperature
NCP5500 / NCP5501, -40 °C to +85 °C Ambient Temperature
NCV Prefix for Applications that Require Site and Change Control
Stable with Low Cost Ceramic Capacitors
These are Pb-Free Devices
Applications
Automotive
Industrial and Consumer
Post SMPS Regulation
Point of Use Regulation
2.9% Output Voltage Accuracy
Low Dropout Voltage (230 mV at 500 mA)
Enable Control Pin (NCP5500 / NCV5500)
Reverse Bias Protection
Short Circuit Protection
Thermal Shutdown
Wide Operating Temperature Range
NCV5500 / NCV5501, -40 °C to +125 °C Ambient Temperature
NCP5500 / NCP5501, -40 °C to +85 °C Ambient Temperature
NCV Prefix for Applications that Require Site and Change Control
Stable with Low Cost Ceramic Capacitors
These are Pb-Free Devices
Applications
Automotive
Industrial and Consumer
Post SMPS Regulation
Point of Use Regulation
