ON Semiconductor NCV317LBDG, Voltage Regulator, 100mA Adjustable, 1.2 → 37 V 8-Pin, SOIC
- RS Stock No.:
- 186-9883
- Mfr. Part No.:
- NCV317LBDG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 186-9883
- Mfr. Part No.:
- NCV317LBDG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 1.2 → 37 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V dc | |
| Minimum Input Voltage | 2.8 V | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 1.2 → 37 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V dc | ||
Minimum Input Voltage 2.8 V | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
Length 5mm | ||
Width 4mm | ||
Output Current in Excess of 100 mA
Output Adjustable Between 1.2 V and 37 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Floating Operation for High Voltage Applications
Standard 3-Lead Transistor Package
Eliminates Stocking Many Fixed Voltages
NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Output Adjustable Between 1.2 V and 37 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Floating Operation for High Voltage Applications
Standard 3-Lead Transistor Package
Eliminates Stocking Many Fixed Voltages
NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
