onsemi MC78M08ABDTG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 8 V 3 + Tab-Pin, DPAK
- RS Stock No.:
- 186-9774
- Mfr. Part No.:
- MC78M08ABDTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9774
- Mfr. Part No.:
- MC78M08ABDTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.8mA | |
| Package Type | DPAK | |
| Pin Count | 3 + Tab | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.25mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.25mm | |
| Maximum Input Voltage | 35 V dc | |
| Automotive Standard | AEC-Q100 | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.8mA | ||
Package Type DPAK | ||
Pin Count 3 + Tab | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.25mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Height 2.25mm | ||
Maximum Input Voltage 35 V dc | ||
Automotive Standard AEC-Q100 | ||
Length 6.73mm | ||
Width 6.22mm | ||
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
