onsemi UC2845BDG, 1 Buck Boost Switching, Buck Boost Regulator 1A, 5 V, 500 kHz 14-Pin, SOIC
- RS Stock No.:
- 186-9141
- Mfr. Part No.:
- UC2845BDG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9141
- Mfr. Part No.:
- UC2845BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 25 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 500 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 36 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 8.75mm | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 25 mV | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 500 kHz | ||
Switching Regulator Yes | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 36 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -25 °C | ||
Length 8.75mm | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
Trimmed Oscillator for Precise Frequency Control
Oscillator Frequency Guaranteed at 250 kHz
Current Mode Operation to 500 kHz Output Switching Frequency
Output Deadtime Adjustable from 50% to 70%
Automatic Feed Forward Compensation
Latching PWM for Cycle-By-Cycle Current Limiting
Internally Trimmed Reference with Undervoltage Lockout
High Current Totem Pole Output
Undervoltage Lockout with Hysteresis
Low Startup and Operating Current
Oscillator Frequency Guaranteed at 250 kHz
Current Mode Operation to 500 kHz Output Switching Frequency
Output Deadtime Adjustable from 50% to 70%
Automatic Feed Forward Compensation
Latching PWM for Cycle-By-Cycle Current Limiting
Internally Trimmed Reference with Undervoltage Lockout
High Current Totem Pole Output
Undervoltage Lockout with Hysteresis
Low Startup and Operating Current
