onsemi MC78M24CTG, 1 Linear Voltage, Voltage Regulator 350mA, 24 V 4-Pin, TO-220
- RS Stock No.:
- 186-9105
- Mfr. Part No.:
- MC78M24CTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9105
- Mfr. Part No.:
- MC78M24CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 350mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 24 V | |
| Line Regulation | 50 mV | |
| Accuracy | ±2% | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 0.8mA | |
| Package Type | TO-220 | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Input Voltage | 40 V dc | |
| Height | 15.75mm | |
| Minimum Input Voltage | 26 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.28mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 350mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 24 V | ||
Line Regulation 50 mV | ||
Accuracy ±2% | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 0.8mA | ||
Package Type TO-220 | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Input Voltage 40 V dc | ||
Height 15.75mm | ||
Minimum Input Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 10.28mm | ||
Automotive Standard AEC-Q100 | ||
Width 4.82mm | ||
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
