onsemi LM2575TV-5G, 1 Buck Boost Switching, Buck Boost Regulator 1A, 3.2 → 3.3 V, 63 kHz 5-Pin, TO-220
- RS Stock No.:
- 186-9067
- Mfr. Part No.:
- LM2575TV-5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9067
- Mfr. Part No.:
- LM2575TV-5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Function | Step Down | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.2 → 3.3 V | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 63 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 75% | |
| Dimensions | 10.54 x 4.57 x 15.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 15.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 10.54mm | |
| Width | 4.57mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Function Step Down | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 3.2 → 3.3 V | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 63 kHz | ||
Switching Regulator Yes | ||
Efficiency 75% | ||
Dimensions 10.54 x 4.57 x 15.57mm | ||
Minimum Operating Temperature -40 °C | ||
Height 15.57mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 40 V | ||
Length 10.54mm | ||
Width 4.57mm | ||
3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
Adjustable Version Output Voltage Range of 1.23 V to 37 V +/-4%Maximum Over Line and Load Conditions
Guaranteed 1.0 A Output Current
Wide Input Voltage Range: 4.75 V to 40 V
Requires Only 4 External Components
52 kHz Fixed Frequency Internal Oscillator
TTL Shutdown Capability, Low Power Standby Mode
High Efficiency
Uses Readily Available Standard Inductors
Thermal Shutdown and Current Limit Protection
Moisture Sensitivity Level (MSL) Equals 1
Pb-Free Packages are Available
Applications
Simple and High-Efficiency Step-Down (Buck) Regulators
Efficient Pre-Regulator for Linear Regulators
On-Card Switching Regulators
Positive to Negative Converters (Buck-Boost)
Negative Step-Up Converters
Power Supply for Battery Chargers
Adjustable Version Output Voltage Range of 1.23 V to 37 V +/-4%Maximum Over Line and Load Conditions
Guaranteed 1.0 A Output Current
Wide Input Voltage Range: 4.75 V to 40 V
Requires Only 4 External Components
52 kHz Fixed Frequency Internal Oscillator
TTL Shutdown Capability, Low Power Standby Mode
High Efficiency
Uses Readily Available Standard Inductors
Thermal Shutdown and Current Limit Protection
Moisture Sensitivity Level (MSL) Equals 1
Pb-Free Packages are Available
Applications
Simple and High-Efficiency Step-Down (Buck) Regulators
Efficient Pre-Regulator for Linear Regulators
On-Card Switching Regulators
Positive to Negative Converters (Buck-Boost)
Negative Step-Up Converters
Power Supply for Battery Chargers
