onsemi FAN2002MPX, 1 Buck Boost Switching, Buck Boost Regulator 1A, 0.8 → 5.5 V, 1.3 MHz 6-Pin, MLP
- RS Stock No.:
- 186-9043
- Mfr. Part No.:
- FAN2002MPX
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9043
- Mfr. Part No.:
- FAN2002MPX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Function | Step Down | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1A | |
| Output Voltage | 0.8 → 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.16 %/V | |
| Load Regulation | 0.15 % | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.3 MHz | |
| Dimensions | 3 x 3 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Function Step Down | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1A | ||
Output Voltage 0.8 → 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.16 %/V | ||
Load Regulation 0.15 % | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.3 MHz | ||
Dimensions 3 x 3 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 5.5 V | ||
Width 3mm | ||
Length 3mm | ||
96% Efficiency, Synchronous Operation
Adjustable Output Voltage Options from 0.8V to VIN
2.5V to 5.5V Input Voltage Range
Up to 1A Output Current
Fixed Frequency 1.3MHz PWM Operation
High Efficiency Power Save Mode
100% Duty Cycle Low Dropout Operation
Soft Start
Output Over-Voltage Protection
Dynamic Output Voltage Positioning
25μA Quiescent Current
Thermal Shutdown and Short Circuit Protection
Pb-Free 3x3mm 6-Lead MLP PackageApplications
Pocket PCs, PDAs
Cell Phones
Digital Cameras
Battery-Powered Portable Devices
Set-Top-Boxes
Hard Disk Drives
Notebook Computers
Point-of-Load Power
Communications Equipment
Applications
TBA
Adjustable Output Voltage Options from 0.8V to VIN
2.5V to 5.5V Input Voltage Range
Up to 1A Output Current
Fixed Frequency 1.3MHz PWM Operation
High Efficiency Power Save Mode
100% Duty Cycle Low Dropout Operation
Soft Start
Output Over-Voltage Protection
Dynamic Output Voltage Positioning
25μA Quiescent Current
Thermal Shutdown and Short Circuit Protection
Pb-Free 3x3mm 6-Lead MLP PackageApplications
Pocket PCs, PDAs
Cell Phones
Digital Cameras
Battery-Powered Portable Devices
Set-Top-Boxes
Hard Disk Drives
Notebook Computers
Point-of-Load Power
Communications Equipment
Applications
TBA
