onsemi NCP167AFCT180T2G, 1 Low Dropout Voltage, Voltage Regulator 700mA, 1.8 V 4-Pin, WLCSP
- RS Stock No.:
- 186-1493
- Mfr. Part No.:
- NCP167AFCT180T2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1493
- Mfr. Part No.:
- NCP167AFCT180T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 700mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.001 %/mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Quiescent Current | 18µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.67 x 0.67 x 0.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.25mm | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Input Voltage | 5.5 V | |
| Length | 0.67mm | |
| Width | 0.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 700mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.001 %/mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Quiescent Current 18µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.67 x 0.67 x 0.25mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.25mm | ||
Minimum Input Voltage 1.9 V | ||
Maximum Input Voltage 5.5 V | ||
Length 0.67mm | ||
Width 0.67mm | ||
The NCP167 is an LDO (Low Dropout Regulator) capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm packages.
Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz
Ultra Low Output Noise 8.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 210mV at 700mA
Available in CSP4 0.35P and XDFN4 0.65P package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
Ultra Low Output Noise 8.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 210mV at 700mA
Available in CSP4 0.35P and XDFN4 0.65P package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
