onsemi NCP170ASN180T2G, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.8 V 5-Pin, TSOP
- RS Stock No.:
- 186-1435
- Mfr. Part No.:
- NCP170ASN180T2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-1435
- Mfr. Part No.:
- NCP170ASN180T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 20 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Quiescent Current | 0.9µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.15 x 1.65 x 1mm | |
| Height | 1mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.15mm | |
| Width | 1.65mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.2 %/V | ||
Accuracy ±1% | ||
Load Regulation 20 mV | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Quiescent Current 0.9µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.15 x 1.65 x 1mm | ||
Height 1mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.2 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.15mm | ||
Width 1.65mm | ||
The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 x 1 mm xDFN4, TSOP5 and SOT-563 packages.
Ultra Low Quiescent current 500nA
Very Low Dropout, 170mV at 150mA
Adaptive ground current proportional to load current
Wide Input Voltage Range 2.2V to 5.5V
Small packages 1x1 mm XDFN4, SOT-563 and TSOP-5
Factory trimmed High output Voltage Accuracy +/- 1%
Improved battery life
Low power dissipation at full load
Improved battery life
Suitable for battery powered applications
Reduced area for space constraint applications
Improved end product peformance
Applications
Long life Battery Powered applications
Portable Communication Equipment
Sensor Node for IoT
Wearable devices
Energy Harvesting
Ultra Low Consumption "Green" Products
End Products
NB-IoT Module
Cameras
Wireless Sensor nodes
Smoke detectors
Smart Watch
Mobile Phones
Very Low Dropout, 170mV at 150mA
Adaptive ground current proportional to load current
Wide Input Voltage Range 2.2V to 5.5V
Small packages 1x1 mm XDFN4, SOT-563 and TSOP-5
Factory trimmed High output Voltage Accuracy +/- 1%
Improved battery life
Low power dissipation at full load
Improved battery life
Suitable for battery powered applications
Reduced area for space constraint applications
Improved end product peformance
Applications
Long life Battery Powered applications
Portable Communication Equipment
Sensor Node for IoT
Wearable devices
Energy Harvesting
Ultra Low Consumption "Green" Products
End Products
NB-IoT Module
Cameras
Wireless Sensor nodes
Smoke detectors
Smart Watch
Mobile Phones
